
* Images are for reference only
TJC3D-2AWD-Z
- Manufacturer
- DLL
- MFR.Part #
- TJC3D-2AWD-Z
- JLCPCB Part #
- C22399341
- Package
- Push-Pull,P=2.5mm
- Description
- 1x2P 1 2P 2.5mm 2 -40℃~+105℃ 3A Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 809
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0276
200+
$0.0110
500+
$0.0106
1000+
$0.0104