
* Images are for reference only
XHZ-12AW
- Manufacturer
- DLL
- MFR.Part #
- XHZ-12AW
- JLCPCB Part #
- C22355919
- Package
- Push-Pull,P=2.5mm
- Description
- 2x6P 2 2.5mm 2.5mm 6 -35℃~+105℃ 3A Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3210
50+
$0.2520
150+
$0.2225
500+
$0.1857
2500+
$0.1692
5000+
$0.1594