
* Images are for reference only
XHZ-4A
- Manufacturer
- DLL
- MFR.Part #
- XHZ-4A
- JLCPCB Part #
- C22355886
- Package
- Plugin,P=2.5mm
- Description
- 2x2P 2 2.5mm 2.5mm 2 -35℃~+105℃ 3A Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0825
50+
$0.0653
150+
$0.0566
1000+
$0.0501
2000+
$0.0449
5000+
$0.0423