
* Images are for reference only
RVT1V3R3M0405 3.3UF 35V
- Manufacturer
- DMBJ
- MFR.Part #
- RVT1V3R3M0405 3.3UF 35V
- JLCPCB Part #
- C970597
- Package
- SMD,D4xL5.4mm
- Description
- 3.3uF 35V 14mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2000
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0124
200+
$0.0131
10+
$0.0338
500+
$0.0126