
* Images are for reference only
DB3EVC-7.62-9P-GN
- Manufacturer
- DORABO
- MFR.Part #
- DB3EVC-7.62-9P-GN
- JLCPCB Part #
- C7422676
- Package
- Plugin,P=7.62mm
- Description
- 1kV 32A 9 1 7.62mm Green Tin Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$2.6445
10+
$2.2380
48+
$1.9830
96+
$1.7220
480+
$1.6050
1008+
$1.5540