
* Images are for reference only
C1005X5R225KDTS
- Manufacturer
- Darfon Elec
- MFR.Part #
- C1005X5R225KDTS
- JLCPCB Part #
- C911094
- Package
- 0402
- Description
- 10V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1114
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0098
500+
$0.0077
1500+
$0.0066
10000+
$0.0050
20000+
$0.0044
50000+
$0.0041
200000+
$0.0040
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →