
* Images are for reference only
C1608X7R224KFTS
- Manufacturer
- Darfon Elec
- MFR.Part #
- C1608X7R224KFTS
- JLCPCB Part #
- C911096
- Package
- 0603
- Description
- 25V 220nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1280
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0143
10+
$0.0110
30+
$0.0092
100+
$0.0082
500+
$0.0072
1000+
$0.0067