
* Images are for reference only
AA07S0500A
- Manufacturer
- Delta Elec
- MFR.Part #
- AA07S0500A
- JLCPCB Part #
- C5572438
- Package
- DIP,50.8x25.4mm
- Description
- 5V 1.4A 85VAC~264VAC 7W 73% DIP,50.8x25.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2905
200+
$10.4910
500+
$10.1400
1000+
$9.9675