
* Images are for reference only
AA15D1212A
- Manufacturer
- Delta Elec
- MFR.Part #
- AA15D1212A
- JLCPCB Part #
- C5933794
- Package
- DIP,74x54mm
- Description
- 12V 650mA 85VAC~264VAC 15W 79% DIP,74x54mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$113.3745
200+
$45.2370
500+
$43.7265
1000+
$42.9795