
* Images are for reference only
HCB0750-151
- Manufacturer
- Delta Elec
- MFR.Part #
- HCB0750-151
- JLCPCB Part #
- C17557514
- Package
- SMD,7x7mm
- Description
- 37A 150nH ±20% 34A SMD,7x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9640
200+
$1.1835
500+
$1.1430
1000+
$1.1235