
* Images are for reference only
2H103MC1F-F4-ZNR
- Manufacturer
- Dersonic
- MFR.Part #
- 2H103MC1F-F4-ZNR
- JLCPCB Part #
- C3148287
- Package
- Plugin,P=5.08mm
- Description
- ±20% 10nF Y5V 500V Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 502
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
200+
$0.0171
1000+
$0.0136
2000+
$0.0121
10000+
$0.0108
20000+
$0.0101