
* Images are for reference only
CD2E105KC1IER1I000
- Manufacturer
- Dersonic
- MFR.Part #
- CD2E105KC1IER1I000
- JLCPCB Part #
- C2857403
- Package
- Plugin,P=5.08mm
- Description
- ±10% 250V 1uF Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 240
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2505
30+
$0.3675
1+
$0.5130
100+
$0.3195
500+
$0.2655
10+
$0.4155
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →