
* Images are for reference only
CFA3A222JC0093
- Manufacturer
- Dersonic
- MFR.Part #
- CFA3A222JC0093
- JLCPCB Part #
- C4945015
- Package
- Plugin,P=5mm
- Description
- ±5% 1kV 2.2nF -40℃~+85℃ Polyester Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 858
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
200+
$0.0102
600+
$0.0100
1500+
$0.0090