
* Images are for reference only
CFC2G103JD1IJ5074100
- Manufacturer
- Dersonic
- MFR.Part #
- CFC2G103JD1IJ5074100
- JLCPCB Part #
- C19712457
- Package
- Plugin,P=7.5mm
- Description
- 10nF -40℃~+105℃ ±5% 400V Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 319
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0342
200+
$0.0269
1000+
$0.0228
2000+
$0.0203
10000+
$0.0182
20000+
$0.0170