
* Images are for reference only
CFC2J225JL0393
- Manufacturer
- Dersonic
- MFR.Part #
- CFC2J225JL0393
- JLCPCB Part #
- C5355620
- Package
- Plugin,P=27.5mm
- Description
- 2.2uF -40℃~+105℃ ±5% 630V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1275
50+
$0.1245
200+
$0.1226
500+
$0.1206