
* Images are for reference only
CY2471MD1PEE44G2A8
- Manufacturer
- Dersonic
- MFR.Part #
- CY2471MD1PEE44G2A8
- JLCPCB Part #
- C19712485
- Package
- Plugin,P=7.5mm
- Description
- 470pF ±20% Y2 250V Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 330
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0333
200+
$0.0260
600+
$0.0219
1500+
$0.0195
10500+
$0.0173
19500+
$0.0162