
* Images are for reference only
5532232100F
- Manufacturer
- Dialight
- MFR.Part #
- 5532232100F
- JLCPCB Part #
- C17198004
- Package
- Plugin
- Description
- 10mA 50mcd Yellow,Emerald 45° 2.1V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.0485
200+
$1.1040
10+
$2.7645
500+
$1.0665