
* Images are for reference only
56822411114F
- Manufacturer
- Dialight
- MFR.Part #
- 56822411114F
- JLCPCB Part #
- C17414759
- Package
- Plugin
- Description
- 20mA 29mcd Red 45° 2V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3315
160+
$8.5125
480+
$8.2275
960+
$8.0865