
* Images are for reference only
593212121313NF
- Manufacturer
- Dialight
- MFR.Part #
- 593212121313NF
- JLCPCB Part #
- C17328179
- Package
- -
- Description
- 20mA 41mcd Red 1.85V - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0185
150+
$2.8005
450+
$2.7075
1050+
$2.6610