
* Images are for reference only
5977721507F
- Manufacturer
- Dialight
- MFR.Part #
- 5977721507F
- JLCPCB Part #
- C6399750
- Package
- 1210
- Description
- 20mA Colorless transparent lens Yellow,Emerald 100° 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8130
200+
$0.3240
500+
$0.3135
1000+
$0.3090