
* Images are for reference only
ECH350V-16P-BK
- Manufacturer
- Dinkle
- MFR.Part #
- ECH350V-16P-BK
- JLCPCB Part #
- C5632844
- Package
- Plugin,P=3.5mm
- Description
- 16 Straight Needle -40℃~+120℃ 1 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4120
200+
$0.9630
500+
$0.9300
1000+
$0.9150