
* Images are for reference only
EELK508V-08P
- Manufacturer
- Dinkle
- MFR.Part #
- EELK508V-08P
- JLCPCB Part #
- C6033030
- Package
- Plugin,P=5.08mm
- Description
- 13.5A Green Direct Insert 5.08mm 2 4 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 440
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5225
200+
$0.6075
440+
$0.5880
880+
$0.5775