
* Images are for reference only
EK350A-10P
- Manufacturer
- Dinkle
- MFR.Part #
- EK350A-10P
- JLCPCB Part #
- C5727903
- Package
- Plugin,P=3.5mm
- Description
- 10A Green Direct Insert 3.5mm 1 10 Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1120
180+
$2.0400
540+
$1.9725
990+
$1.9380