
* Images are for reference only
EK500A-05P
- Manufacturer
- Dinkle
- MFR.Part #
- EK500A-05P
- JLCPCB Part #
- C5632806
- Package
- Plugin,P=5mm
- Description
- 20A 300V Green Direct Insert 5mm 5 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2645
200+
$0.5055
500+
$0.4875
1000+
$0.4800