
* Images are for reference only
ELK508S-03P
- Manufacturer
- Dinkle
- MFR.Part #
- ELK508S-03P
- JLCPCB Part #
- C5633470
- Package
- Plugin,P=5.08mm
- Description
- 13.5A 300V Green Direct Insert 5.08mm 1 3 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9600
200+
$0.3840
500+
$0.3705
1000+
$0.3645