
* Images are for reference only
AP64100QSP-13
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP64100QSP-13
- JLCPCB Part #
- C5248541
- Package
- SO-8-EP
- Description
- Step-down type 1 Yes Step-down 1A -40℃~+125℃@(TA) Adjustable 800mV~40V 3.8V~40V Built-in 500kHz SO-8-EP DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7605
200+
$0.8025
10+
$2.0715
500+
$0.7740
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →