
* Images are for reference only
DMG1026UVQ-7
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMG1026UVQ-7
- JLCPCB Part #
- C17188049
- Package
- SOT-563
- Description
- 60V 440mA 650mW 1.8Ω@500mA,10V 1.8V@250uA 2 N-Channel SOT-563 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2778
200+
$0.1109
500+
$0.1073
1000+
$0.1053