
* Images are for reference only
DMN10H170SVTQ-13
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN10H170SVTQ-13
- JLCPCB Part #
- C6183660
- Package
- TSOT-26
- Description
- 100V 2.6A 1.2W 160mΩ@5A,10V 3V@250uA 1 N-Channel TSOT-26 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4470
200+
$0.1784
500+
$0.1724
1000+
$0.1695