
* Images are for reference only
DMN2024UFDF-13
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN2024UFDF-13
- JLCPCB Part #
- C6225365
- Package
- UDFN2020-6
- Description
- 20V 7.1A 960mW 22mΩ@4A,4.5V 1V@250uA 1PCSNChannel UDFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 678
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0885
200+
$0.0932
10+
$0.2336
500+
$0.0900