
* Images are for reference only
DMN2451UFDQ-13
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN2451UFDQ-13
- JLCPCB Part #
- C7171986
- Package
- UDFN1212-3
- Description
- 20V 1.1A 200mΩ@200mA,4.5V 500mW 1V@250uA 1PCSNChannel UDFN1212-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1476
200+
$0.0590
500+
$0.0570
1000+
$0.0560