
* Images are for reference only
DMN33D9LV-7A
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN33D9LV-7A
- JLCPCB Part #
- C17343766
- Package
- SOT-563
- Description
- 30V 350mA 430mW 2.4Ω@250mA,10V 1.4V@100uA 2 N-Channel SOT-563 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1368
50+
$0.1341
150+
$0.1322
500+
$0.1304