
* Images are for reference only
DMN62D0UWQ-13
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN62D0UWQ-13
- JLCPCB Part #
- C7172028
- Package
- SOT-323
- Description
- 60V 340mA 2Ω@100mA,4.5V 320mW 1V@250uA 1 N-Channel SOT-323 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1023
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
510+
$0.0587
1+
$0.0621
150+
$0.0596
50+
$0.0606