
* Images are for reference only
DMP1022UWS-7
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP1022UWS-7
- JLCPCB Part #
- C6225400
- Package
- VDFN3020-8
- Description
- 12V 7.2A 900mW 18mΩ@9A,4.5V 1V@250uA 1PCSPChannel VDFN3020-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7110
200+
$0.2835
500+
$0.2745
1000+
$0.2700