
* Images are for reference only
DMP2040UND-7
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP2040UND-7
- JLCPCB Part #
- C17672017
- Package
- PowerDI3333-8
- Description
- 20V 900mW 36mΩ@8.9A,4.5V 1.5V@250uA 2 P-Channel PowerDI3333-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 376
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1598
200+
$0.1682
10+
$0.4215
500+
$0.1626