
* Images are for reference only
DMP31D7LFBQ-7B
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP31D7LFBQ-7B
- JLCPCB Part #
- C5624154
- Package
- X1-DFN1006-3
- Description
- 30V 810mA 530mW 900mΩ@420mA,10V 2.6V@250uA 1PCSPChannel X1-DFN1006-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0806
200+
$0.0321
500+
$0.0311
1000+
$0.0305