
* Images are for reference only
DMTH4004SCTBQ-13
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH4004SCTBQ-13
- JLCPCB Part #
- C461119
- Package
- TO-263
- Description
- 40V 100A 3mΩ@100A,10V 4V@250uA 1 N-Channel TO-263 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 800
Total: $0.01

Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.3860
10+
$1.3515
30+
$1.3290
100+
$1.3065