
* Images are for reference only
DMTH6015LPDW-13
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH6015LPDW-13
- JLCPCB Part #
- C17219561
- Package
- DFN-8
- Description
- 60V 20mΩ@10A,10V 2.5V@250uA 2 N-Channel DFN-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8280
200+
$0.3300
500+
$0.3195
1000+
$0.3135