This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

DMTH8001STLWQ-13

Manufacturer
Diodes Incorporated
MFR.Part #
DMTH8001STLWQ-13
JLCPCB Part #
C3279385
Package
PowerDI1012-8
Description
80V 270A 1.7mΩ@30A,10V 4V@250uA 1PCSNChannel PowerDI1012-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1950
200+ $1.2375
500+ $1.1940
1500+ $1.1715

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons