
* Images are for reference only
FZT489QTA
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- FZT489QTA
- JLCPCB Part #
- C5717656
- Package
- SOT-223-3
- Description
- 30V 3W 100@1A,2V 1A NPN SOT-223-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6120
200+
$0.2445
500+
$0.2355
1000+
$0.2325
Related Products
FZT489TA
Diodes Incorporated
$0.38
FZT689BTA
Diodes Incorporated
$0.54
FZT789AQTA
Diodes Incorporated
$0.86
BCP52-16(RANGE:100-250)
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.07
BCP56-10(RANGE:63-160)
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.07
BCP51
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.07