
* Images are for reference only
TL431BSA-7-50
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- TL431BSA-7-50
- JLCPCB Part #
- C7124087
- Package
- SOT-23-3
- Description
- 2.495V~36V ±0.5% 100mA Adjustable SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1853
200+
$0.0740
500+
$0.0714
1000+
$0.0702
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX6101EUR+T
Analog Devices Inc./Maxim Integrated
$1.77
LM4040AIM3-2.5
Analog Devices Inc./Maxim Integrated
$2.63
TLV431BIDBZT
Texas Instruments
$1.70
LM4050AEM3-2.1/V+T
Analog Devices Inc./Maxim Integrated
$2.65
MAX6066AEUR+T
Analog Devices Inc./Maxim Integrated
$5.97
ZXRE4041DFTA
Diodes Incorporated
$1.64