
* Images are for reference only
ZTX550STZ
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZTX550STZ
- JLCPCB Part #
- C3198563
- Package
- E-Line(TO-92)
- Description
- 45V 1W 100@150mA,10V 1A PNP E-Line(TO-92) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4995
200+
$0.1935
500+
$0.1860
1000+
$0.1830
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →