
* Images are for reference only
20mm*0.1mm /10m
- Manufacturer
- Domestic brand
- MFR.Part #
- 20mm*0.1mm /10m
- JLCPCB Part #
- C48928102
- Package
- -
- Description
- - Metal gasket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5300