
* Images are for reference only
011-9926
- Manufacturer
- EATON
- MFR.Part #
- 011-9926
- JLCPCB Part #
- C3159376
- Package
- -
- Description
- Ceramic Tube Fuse 15A 440V Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0350
200+
$5.0445
500+
$4.8675
1000+
$4.7805