
* Images are for reference only
10BJ17CA
- Manufacturer
- EATON
- MFR.Part #
- 10BJ17CA
- JLCPCB Part #
- C3712948
- Package
- SMB
- Description
- 36.3A 27.6V 1kW 18.9V 17V SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 129
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0668
200+
$0.0258
500+
$0.0249
1000+
$0.0245