
* Images are for reference only
13848-18T02B
- Manufacturer
- EATON
- MFR.Part #
- 13848-18T02B
- JLCPCB Part #
- C6650422
- Package
- -
- Description
- -55℃~+105℃ 10A 250V Black 18 1 9.53mm - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8600
250+
$5.5305
500+
$5.3460
1000+
$5.2545