
* Images are for reference only
14002-3
- Manufacturer
- EATON
- MFR.Part #
- 14002-3
- JLCPCB Part #
- C5475412
- Package
- -
- Description
- 115A 600V 3 2 9.53mm - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0285
200+
$4.8000
500+
$4.6395
1000+
$4.5600