
* Images are for reference only
14004-6
- Manufacturer
- EATON
- MFR.Part #
- 14004-6
- JLCPCB Part #
- C6650509
- Package
- -
- Description
- 90A 600V 6 2 9.53mm - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9350
200+
$7.9545
500+
$7.6890
1000+
$7.5570