
* Images are for reference only
15104-181T1
- Manufacturer
- EATON
- MFR.Part #
- 15104-181T1
- JLCPCB Part #
- C6650258
- Package
- -
- Description
- 10A 0℃~+95℃ 300V Black 18 1 14.27mm - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 65
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8080
195+
$4.7115
520+
$4.5540
975+
$4.4760