
* Images are for reference only
15104-201T1
- Manufacturer
- EATON
- MFR.Part #
- 15104-201T1
- JLCPCB Part #
- C5872585
- Package
- -
- Description
- 10A 0℃~+95℃ 300V Black 20 1 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1800
180+
$4.8600
480+
$4.6980
1020+
$4.6185