
* Images are for reference only
15104-101T1-M1
- Manufacturer
- EATON
- MFR.Part #
- 15104-101T1-M1
- JLCPCB Part #
- C5872583
- Package
- -
- Description
- 10A 0℃~+95℃ 300V Black 10 1 9.53mm - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9830
240+
$4.3830
480+
$4.2360
960+
$4.1640